Part Details for DGB-5 by Essentra Components
Overview of DGB-5 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGB-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1161
|
Newark | Blank Grommet, Vinyl, 12.4Mm, Round, Grommet Type:Closed/Holeplug, Cable Diameter Min:-, Cable Diameter Max:9.4Mm, Grommet Material:Vinyl, Mounting Hole Dia:12.4Mm, Panel Thickness Max:1.5Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components DGB-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 315 |
|
$0.4050 / $0.5620 | Buy Now |
DISTI #
RPC1818-ND
|
DigiKey | HOLE PLUG 0.500" BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1204 In Stock |
|
$0.2519 / $0.6000 | Buy Now |
DISTI #
144-DGB-5
|
Mouser Electronics | Grommets & Bushings Grommet,Blank,Flex,Black,.49 in Hole, Grommet,Blank,Flexible,Black RoHS: Compliant | 1253 |
|
$0.2510 / $0.5800 | Buy Now |
DISTI #
71184409
|
RS | Diaphragm Grommet - One Sided Cutout, Black, .490 in Hole Dia, .060 in Panel Thk | Essentra Components DGB-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4860 / $0.5400 | RFQ |
|
Future Electronics | DGB Series 12.7mm Black Hole Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.2650 / $0.3050 | Buy Now |
|
Bisco Industries | 65 |
|
Buy Now | ||
DISTI #
RICDGB-5
|
Heilind Electronics | GROMMET,BLANK,FLEX,BLACK,.49 I | Americas - 87 in Stock |
|
$0.2920 / $0.3163 | Buy Now |
|
Onlinecomponents.com | Diaphragm Grommet - 12.5 mm (0.492 in) - 9.5 mm (0.374 in) - 2 RoHS: Compliant |
4 In Stock |
|
$0.2227 / $0.4071 | Buy Now |
DISTI #
54353456
|
Verical | Cable Accessories Grommet Thermoplastic Elastomer Black Box Min Qty: 42 Package Multiple: 1 | Americas - 65 |
|
$1.7296 / $1.7812 | Buy Now |
DISTI #
RI-DGB-5
|
TME | Grommet, with bulkhead, Ømount.hole: 12.5mm, Øhole: 9.5mm Min Qty: 10 | 12330 |
|
$0.0700 / $0.1350 | Buy Now |
Part Details for DGB-5
DGB-5 CAD Models
DGB-5 Part Data Attributes
|
DGB-5
Essentra Components
Buy Now
|
Compare Parts:
DGB-5
Essentra Components
|
Samacsys Manufacturer | Essentra Components |