Part Details for DGB50M by L-com Inc
Overview of DGB50M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DGB50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J2100
|
Newark | D Sub Gender Changer, Db50 Plug-Female, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:50Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Plug, Convert To Positions:50Positions Rohs Compliant: Yes |L-Com DGB50M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$26.0700 | Buy Now |
DISTI #
5073-DGB50M-ND
|
DigiKey | ADPT GNDR CHGR DB50 SLIM M/M Min Qty: 1 Lead time: 13 Weeks Container: Bag |
18 In Stock |
|
$16.8315 / $23.4100 | Buy Now |
DISTI #
70126170
|
RS | Adapter, D-Sub, GenderChanger, DB50, Male To Male, Slimline, 3A, Shielded | L-com DGB50M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9900 | RFQ |
|
Onlinecomponents.com | ADPT GNDR CHGR DB50 SLIM M/M |
50 In Stock |
|
$16.6600 / $22.0600 | Buy Now |
DISTI #
77736253
|
Verical | Conn D-Sub M/M 50/50 POS ST Panel Mount 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 155 |
|
$9.4950 / $18.9900 | Buy Now |
DISTI #
2293809
|
element14 Asia-Pacific | D Sub Connector A:Standard D Sub RoHS: Compliant Min Qty: 1 Container: Each | 156 |
|
$26.5520 / $30.4227 | Buy Now |
DISTI #
2293809
|
Farnell | ADAPTOR, D SUB, DB50, PLUG TO PLUG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 43 |
|
$29.1255 / $34.4313 | Buy Now |
DISTI #
DGB50M
|
L-com US | Dual-purpose slimline gender changers allow mismatched D-sub connectors to mate and are panel mountable to pass cables through a bulkhead (See panel mount tips). The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 155 |
|
$9.5000 / $18.9900 | Buy Now |
|
Master Electronics | ADPT GNDR CHGR DB50 SLIM M/M |
50 In Stock |
|
$16.6600 / $22.0600 | Buy Now |
Part Details for DGB50M
DGB50M CAD Models
DGB50M Part Data Attributes
|
DGB50M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DGB50M
L-com Inc
Rectangular Connector Adapter, 50 Contacts(Side1), 50 Contacts(Side2), Cable Mount, Male-Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 50 | |
Number of Contacts:Side 2 | 50 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |