Part Details for DGBSC-SG01/4-05P (17-00ZH) by Degson Electronics Co Ltd
Overview of DGBSC-SG01/4-05P (17-00ZH) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGBSC-SG01/4-05P (17-00ZH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DGBSC-SG01/4-05P17
|
TME | Quick splice, spring clamp, 0.2÷4mm2, 24AWG÷12AWG, 450V, 32A Min Qty: 1 | 40 |
|
$0.3650 / $0.8510 | Buy Now |