There are no models available for this part yet.
Overview of DGC50M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DGC50M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M9031
|
Newark | Conn Adaptor, 50P Scsi Plug-Plug, Inter Series Connector A:Scsi, Convert From Positions:50Positions, Convert From Gender:Plug, Inter Series Connector B:Scsi, Convert To Positions:50Positions, Convert To Gender:Plug, Product Range:- Rohs Compliant: Yes |L-Com DGC50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 546 |
|
$24.5900 | Buy Now | |
DISTI #
5073-DGC50M-ND
|
DigiKey | ADPT GNDR CHGR SCSI 50 M/M Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$21.3520 / $38.3800 | Buy Now | |
DISTI #
73605334
|
RS | 50 Pin SCSI Gender ChangerMale / Male- | L-com DGC50M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5900 | RFQ | |
Onlinecomponents.com | ADPT GNDR CHGR SCSI 50 M/M RoHS: Compliant | 0 |
|
$21.5800 / $28.5700 | Buy Now | ||
DISTI #
DGC50M
|
L-com US | Dual-purpose slimline gender changers/socket savers allow mismatched Centronics connectors to mate and extend connector life by taking the abuse of frequently mated connectors. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. The 36 position connector is typically found on printer cables and ports. The 50 position connector is typically found on Telco and SCSI-1 cables and ports. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 541 |
|
$12.3000 / $24.5900 | Buy Now |
CAD Models for DGC50M by L-com Inc
Part Data Attributes for DGC50M by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Gender
|
MALE-MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Number of Contacts:Side 1
|
50
|
Number of Contacts:Side 2
|
50
|
Straight Connection
|
YES
|