Part Details for DGC50MF by L-com Inc
Overview of DGC50MF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for DGC50MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9032
|
Newark | Adpt Skt Saver Scsi 50 M/F Rohs Compliant: Yes |L-Com DGC50MF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$24.9900 | Buy Now |
DISTI #
5073-DGC50MF-ND
|
DigiKey | ADPT SKT SAVER SCSI 50 M/F Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.8100 | Buy Now |
DISTI #
73604235
|
RS | 50 Pin SCSI Telco Socket SaverMale / Female- | L-com DGC50MF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9900 | RFQ |
|
Onlinecomponents.com | ADPT SKT SAVER SCSI 50 M/F RoHS: Compliant | 0 |
|
$21.9300 / $29.0300 | Buy Now |
DISTI #
DGC50MF
|
L-com US | Dual-purpose slimline gender changers/socket savers allow mismatched Centronics connectors to mate and extend connector life by taking the abuse of frequently mated connectors. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. The 36 position connector is typically found on printer cables and ports. The 50 position connector is typically found on Telco and SCSI-1 cables and ports. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 252 |
|
$12.5000 / $24.9900 | Buy Now |
Part Details for DGC50MF
DGC50MF CAD Models
DGC50MF Part Data Attributes
|
DGC50MF
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DGC50MF
L-com Inc
Rectangular Connector Adapter, 50 Contacts(Side1), 50 Contacts(Side2), Cable Mount, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 50 | |
Number of Contacts:Side 2 | 50 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |