-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 30% +Tol, 10% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC9318
|
Newark | Supercap, 1F, 5.5V, Radial, Capacitance:1F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:12Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.26Ohm Rohs Compliant: Yes |Cornell Dubilier DGH105Q5R5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2975 |
|
$1.7200 / $2.5000 | Buy Now |
DISTI #
338-DGH105Q5R5-ND
|
DigiKey | CAPACITOR 1F -10%, +30% 5.5V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2303 / $3.2200 | Buy Now |
DISTI #
598-DGH105Q5R5
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell RoHS: Compliant | 0 |
|
$1.1700 / $3.1300 | Order Now |
DISTI #
DGH105Q5R5
|
TTI | Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.0600 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DGH105Q5R5
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DGH105Q5R5
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 30% +Tol, 10% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 17 mm | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 12 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |