-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-DGH207Q2R7-ND
|
DigiKey | CAP 200F -10%, +30% 2.7V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
780 In Stock |
|
$8.7782 / $14.0500 | Buy Now |
DISTI #
598-DGH207Q2R7
|
Mouser Electronics | Supercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In RoHS: Compliant | 54 |
|
$9.1800 / $14.0500 | Buy Now |
DISTI #
DGH207Q2R7
|
TTI | Supercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.6800 / $10.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DGH207Q2R7
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DGH207Q2R7
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 200000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 30 mm | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |