Part Details for DGH334Q8R1 by Cornell Dubilier Electronics Inc
Overview of DGH334Q8R1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGH334Q8R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-DGH334Q8R1-ND
|
DigiKey | CAP 330MF -10%, +30% 8.1V TH Min Qty: 1 Lead time: 21 Weeks Container: Bag |
480 In Stock |
|
$1.9443 / $3.8900 | Buy Now |
DISTI #
598-DGH334Q8R1
|
Mouser Electronics | Supercapacitors / Ultracapacitors 0.33F, 8.1V, 25x16x8.5mm RoHS: Compliant | 477 |
|
$1.9200 / $3.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$2.0000 / $3.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 240 Factory Stock |
|
$2.0000 / $3.0300 | Buy Now |