-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC9334
|
Newark | Supercap, 5F, 5.5V, Radial, Capacitance:5F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:18Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.08Ohm Rohs Compliant: Yes |Cornell Dubilier DGH505Q5R5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$3.0000 / $4.6400 | Buy Now |
DISTI #
338-DGH505Q5R5-ND
|
DigiKey | CAPACITOR 5F -10%, +30% 5.5V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
9990 In Stock |
|
$2.4583 / $4.8200 | Buy Now |
DISTI #
598-DGH505Q5R5
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell RoHS: Compliant | 165 |
|
$2.3800 / $4.0900 | Buy Now |
DISTI #
DGH505Q5R5
|
TTI | Supercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1795 In Stock |
|
$2.3600 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DGH505Q5R5
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DGH505Q5R5
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 5000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 27 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 18 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |