Part Details for DGR200-03P-13-182A(H) by Degson Electronics Co Ltd
Overview of DGR200-03P-13-182A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG182AP/B | Rochester Electronics | DG182 - Dual SPST, High-Speed Drivers with JFET Switch | |
AD8182ARZ-R7 | Analog Devices | Dual 2:1 800MHz,3.5mA,10nS Swi | |
ADP7182AUJZ-1.8-R7 | Analog Devices | -30V, 200mA, low noise, Linear |
Price & Stock for DGR200-03P-13-182A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 626 |
|
RFQ |