Part Details for DGST-8-50-Y12A (ALTERNATE: 8085164) by Festo
Overview of DGST-8-50-Y12A (ALTERNATE: 8085164) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGST-8-50-Y12A (ALTERNATE: 8085164)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71819500
|
RS | Slide Table, Mini, 8mm bore, 50mm stroke, M5 ports, shock absorber DGST Series | Festo DGST-8-50-Y12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$646.3700 | RFQ |