Part Details for DGXZ+15NMNF-A by PolyPhaser
Overview of DGXZ+15NMNF-A by PolyPhaser
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGXZ+15NMNF-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DGXZ+15NMNF-A
|
Richardson RFPD | EMP/LIGHTNING PROTECTOR Min Qty: 1 | 0 |
|
$197.9800 | Buy Now |
DISTI #
DGXZ+15NMNF-A
|
PolyPhaser | Type N M/F Coaxial RF Surge Protector, 800MHz - 2.5GHz, 300W, IP67, 15 V Max. 500uJ, 20kA, Hybrid, Bracket Down, Hole Mount. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) DGXZ+15NMNF-A is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 800 MHz to 2.5 GHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 800MHz to 2.5GHz, it is supporting a power handling maximum of 300 Watts. RF surge protector DGXZ+15NMNF-A from PolyPhaser incorporates hybrid technology to provide protection for equipment at up to the max. power of 300W. Our coax surge protection device for RF is manufactured with a type N connection in and a type N out. DGXZ+15NMNF-A is constructed with a male gender for the input and female for the output. This M/F N type to N type surge protecting component for RF has a let-through energy of 500uJ. The coaxial lightning surge arrestor is IP rated, it has an IP67 rating. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship type N M/F coaxial RF surge protector, 800MHz - 2.5GHz, 300W, IP67, 15 V max. 500uJ, 20kA, hybrid, bracket down, hole mount as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world. Min Qty: 1 Package Multiple: 1 | 88 |
|
$178.1900 / $197.9900 | Buy Now |