There are no models available for this part yet.
Overview of DH101ALSMT001 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DH101ALSMT001 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y0015
|
Newark | Dip Rotary Dh Thumb Wheel Rohs Compliant: Yes |Apem DH101ALSMT001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $12.8700 | Buy Now | |
DISTI #
679-3639-1-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 42V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6437 / $8.9300 | Buy Now | |
DISTI #
642-DH101ALSMT001
|
Mouser Electronics | Coded Rotary Switches 10 Pos, Left, SMT With Crown RoHS: Compliant | 0 |
|
$5.2300 / $5.6400 | Order Now | |
DISTI #
74998937
|
RS | DIP ROTARY DH THUMB WHEEL | APEM Components DH101ALSMT001 Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0300 | RFQ | |
Onlinecomponents.com | Dip Switch - BCD Code - 10 Position - Rotary with Knob Actuator 100mA 42VDC - Rotary with Knob Actuator - Gull Wing - Surface Mount, Right Angle. RoHS: Compliant | 0 |
|
$4.9900 / $10.4500 | Buy Now | ||
Master Electronics | Dip Switch - BCD Code - 10 Position - Rotary with Knob Actuator 100mA 42VDC - Rotary with Knob Actuator - Gull Wing - Surface Mount, Right Angle. RoHS: Compliant | 0 |
|
$4.9900 / $10.4500 | Buy Now |
CAD Models for DH101ALSMT001 by APEM Inc
Part Data Attributes for DH101ALSMT001 by APEM Inc
DH101ALSMT001
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
DH101ALSMT001APEM IncVS
-