Part Details for DH110 by Rakon Limited
Overview of DH110 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for DH110
DH110 CAD Models
DH110 Part Data Attributes
|
DH110
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
DH110
Rakon Limited
Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Pin Count | 2 | |
Manufacturer Package Code | F27D | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 60 V | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO K BAND | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C |