Part Details for DHG40C600HB by IXYS Corporation
Overview of DHG40C600HB by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHG40C600HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DHG40C600HB-ND
|
DigiKey | DIODE ARRAY GP 600V 20A TO247AD Min Qty: 1 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6787 / $6.9200 | Buy Now |
DISTI #
747-DHG40C600HB
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 40 Amps 600V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | POWER DIODE DISCRETE RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.7100 / $5.1500 | Buy Now |
DISTI #
DHG40C600HB
|
TME | Diode: rectifying, THT, 600V, 20Ax2, tube, Ifsm: 150A, TO247-3, 140W Min Qty: 1 | 19 |
|
$3.5300 / $4.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 77 |
|
$7.5868 / $8.0622 | Buy Now |
DISTI #
1427225
|
element14 Asia-Pacific | DIODE, FAST, 600V, TO-247AD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7093 / $4.5525 | Buy Now |
DISTI #
1427225
|
Farnell | DIODE, FAST, 600V, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 0 Days Container: Each | 0 |
|
$2.3617 / $3.4421 | Buy Now |
|
New Advantage Corporation | DIODE U.FAST Dual Cat. 2x20A 600V THT TO247-3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1466 |
|
$8.4500 / $9.0500 | Buy Now |
Part Details for DHG40C600HB
DHG40C600HB CAD Models
DHG40C600HB Part Data Attributes:
|
DHG40C600HB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DHG40C600HB
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.15 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 140 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DHG40C600HB
This table gives cross-reference parts and alternative options found for DHG40C600HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHG40C600HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF2008G | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Fagor Electrónica | DHG40C600HB vs SF2008G |
DHG40C600HB | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | DHG40C600HB vs DHG40C600HB |
DHG40C600PB | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | IXYS Corporation | DHG40C600HB vs DHG40C600PB |