There are no models available for this part yet.
Overview of DHII-007 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DHII-007 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK4365
|
Newark | Pressure Controller, 10Inch-H2O, 60Deg C, Thread Size - Metric:-, Operating Pressure Max:10Inch-H2O, Operating Temperature Min:0°C, Operating Temperature Max:60°C, Product Range:Digihelic Ii Dhii Series |Dwyer DHII-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$769.8400 | Buy Now | |
DISTI #
71302615
|
RS | Differential Pressure Controller, 10 in W.C., Nema 4 (Ip66), Lcd | Dwyer Instruments DHII-007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$986.2600 / $1,016.7700 | Buy Now | |
Bisco Industries | 1 |
|
Buy Now |