Part Details for DHII-010 by Dwyer Instruments Inc
Overview of DHII-010 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHII-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4368
|
Newark | Pressure Ctrl, 100Inch-H2O, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:100Inch-H2O, Operating Temperature Min:0°C, Operating Temperature Max:60°C, Product Range:Digihelic Dhii Series |Dwyer DHII-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$906.0300 / $1,006.7000 | Buy Now |
DISTI #
71302618
|
RS | Differential Pressure Controller, DHII-010, 100in w.c., NEMA 4 (IP66), LCD | Dwyer Instruments DHII-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$726.9300 | Buy Now |