Part Details for DHO514/RG29/1024/G5R/**DD** by Sensata Technologies
Overview of DHO514/RG29/1024/G5R/**DD** by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for DHO514/RG29/1024/G5R/**DD**
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-514RG291024G5RDD
|
Mouser Electronics | Encoders FIXED RESOLUTION INCREMENTAL ENCODERS 14mm Shaft, 4.75 to 30VDC, driver 5VDC RS422 1024 resolution, M23 12pins CW RoHS: Compliant | 0 |
|
$440.3100 / $463.8000 | Order Now |