Part Details for DHPH-1-11-U-E254816-RI by Adam Technologies Inc
Overview of DHPH-1-11-U-E254816-RI by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHPH-1-11-U-E254816-RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-DHPH111UE254816R
|
Mouser Electronics | Headers & Wire Housings PH 1.27MM STR DUAL 1*11P GF CON=2.6MM DIP=3.6MM L=24MM H=2.5MM RoHS, 200pcs/box RoHS: Compliant | 0 |
|
$0.2830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7560 Package Multiple: 7560 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2886 / $0.6045 | Buy Now |