Part Details for DHPS-10-A-NC (ALTERNATE: 1254042) by Festo
Overview of DHPS-10-A-NC (ALTERNATE: 1254042) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHPS-10-A-NC (ALTERNATE: 1254042)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71117660
|
RS | Gripper, 2 finger parallel, air, sz 10, sensor ready, 60N, 3mm stroke, M3 | Festo DHPS-10-A-NC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$719.5400 | Buy Now |