Part Details for DHPS-16-A-NC (ALTERNATE: 1254045) by Festo
Overview of DHPS-16-A-NC (ALTERNATE: 1254045) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHPS-16-A-NC (ALTERNATE: 1254045)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71117663
|
RS | Gripper, 2 finger parallel, air, sz 16, 150N, 5mm stroke, M3, backup on closing | Festo DHPS-16-A-NC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$863.4000 | Buy Now |