Part Details for DHU251LGUBNB by CIT Relay & Switch
Overview of DHU251LGUBNB by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHU251LGUBNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-DHU251LGUBNB-ND
|
DigiKey | SWITCH PB SPDT 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
15 In Stock |
|
$16.7375 / $26.5100 | Buy Now |