DI62061.5S1
Diotec Semiconductor AG
Description: Fixed Positive Standard Regulator,

Overview of DI62061.5S1 by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DI62061.5S1 by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.3220
  • 250 $0.1693
  • 500 $0.1251
  • 1,000 $0.0886
  • 3,000 $0.0702
  • 5,000 $0.0674
  • 10,000 $0.0657
$0.0657 / $0.3220 Buy Now
DISTI # DI62061.5S1-DIO
TME IC: voltage regulator, LDO,linear,fixed, 1.5V, 80mA, SOT23, SMD Min Qty: 5 0
  • 5 $0.1610
  • 25 $0.1300
  • 100 $0.1090
  • 500 $0.0870
  • 3,000 $0.0730
$0.0730 / $0.1610 RFQ

CAD Models for DI62061.5S1 by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DI62061.5S1 by Diotec Semiconductor AG

DI62061.5S1
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-04-01
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. DI62061.5S1
    Diotec Semiconductor AG
    Fixed Positive Standard Regulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DI62061.5S1 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DI62061.5S1 by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of DI62061.5S1 would you like to use for your alert(s)?
  • Please alert me when DI62061.5S1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DI62061.5S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DI62061.5S1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DI62061.5S1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DI62061.5S1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DI62061.5S1 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: