Part Details for DI62063.6S2 by Diotec Semiconductor AG
Overview of DI62063.6S2 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DI62063.6S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI62063.6S2CT-ND
|
DigiKey | VR SOT23 7V 3.528V 3.672V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0557 / $0.4700 | Buy Now |
DISTI #
637-DI62063.6S2
|
Mouser Electronics | LDO Voltage Regulators VR, SOT-23, 7V, 3.528V, 3.672V RoHS: Compliant | 0 |
|
$0.0630 / $0.4400 | Order Now |
|
Onlinecomponents.com | Voltage Regulator - SOT-23 - 7V .. 3.528V - 3.672V .. 0.008mA RoHS: Compliant | 0 |
|
$0.0505 / $0.0617 | Buy Now |
DISTI #
78442566
|
Verical | LDO Regulator Pos 3.6V 0.2A 3-Pin SOT-23 T/R Min Qty: 770 Package Multiple: 5 | Americas - 2305 |
|
$0.0960 / $0.1083 | Buy Now |
DISTI #
DI62063.6S2-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.6V, 0.2A, SOT23, SMD Min Qty: 5 | 2305 |
|
$0.0597 / $0.1459 | Buy Now |
Part Details for DI62063.6S2
DI62063.6S2 CAD Models
DI62063.6S2 Part Data Attributes:
|
DI62063.6S2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI62063.6S2
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-07 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.68 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0126% | |
Load Regulation-Max | 0.065% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |