Part Details for DI78L18ZAB by Diotec Semiconductor AG
Overview of DI78L18ZAB by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DI78L18ZAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-DI78L18ZABTR-ND
|
DigiKey | Linear VR, 30.0V, 6.000mA Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1866 / $0.6119 | Buy Now |
DISTI #
4878-DI78L18ZABCT-ND
|
DigiKey | VR TO92 30V 17.3V 18.7V 125DEG Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0399 / $0.3400 | Buy Now |
DISTI #
637-DI78L18ZAB
|
Mouser Electronics | LDO Voltage Regulators VR, TO-92, 30V, 17.3V, 18.7V RoHS: Compliant | 0 |
|
$0.0510 / $0.3700 | Order Now |
|
Onlinecomponents.com | Voltage Regulator - TO-92 - 30V .. 17.3V - 18.7V .. 6mA RoHS: Compliant | 0 |
|
$0.0351 / $0.0473 | Buy Now |
DISTI #
78442127
|
Verical | Standard Regulator Pos 18V 0.1A 3-Pin TO-92 T/R Min Qty: 1205 Package Multiple: 5 | Americas - 1850 |
|
$0.0688 | Buy Now |
DISTI #
DI78L18ZAB-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, 18V, 0.1A, TO92, THT, bulk Min Qty: 5 | 1850 |
|
$0.0415 / $0.1423 | Buy Now |
Part Details for DI78L18ZAB
DI78L18ZAB CAD Models
DI78L18ZAB Part Data Attributes:
|
DI78L18ZAB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI78L18ZAB
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | TO-92, 3-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Diotec | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 22 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.32% | |
Load Regulation-Max | 0.17% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |