-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-DI79L05ZABTR-ND
|
DigiKey | Linear VR, -20V, 6.500mA Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1359 / $0.5169 | Buy Now |
DISTI #
4878-DI79L05ZAB-ND
|
DigiKey | IC Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0776 | Buy Now |
DISTI #
637-DI79L05ZAB
|
Mouser Electronics | LDO Voltage Regulators VR, TO-92, -20V, -4.8V, -5.2V RoHS: Compliant | 5799 |
|
$0.0560 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - TO-92 - -20V .. -4.8V - -5.2V .. 6.5mA RoHS: Compliant | 0 |
|
$0.0438 / $0.0590 | Buy Now |
DISTI #
78440877
|
Verical | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 820 Package Multiple: 5 | Americas - 930 |
|
$0.1015 | Buy Now |
DISTI #
DI79L05ZAB-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, -5V, 0.1A, TO92, THT, bulk Min Qty: 5 | 932 |
|
$0.0579 / $0.1531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DI79L05ZAB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI79L05ZAB
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-28 | |
Samacsys Manufacturer | Diotec | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |