Part Details for DI79L09DAB by Diotec Semiconductor AG
Overview of DI79L09DAB by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DI79L09DAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI79L09DABCT-ND
|
DigiKey | VR SO-8 -24V -8.6V -9.4V 6.5MA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
4000 In Stock |
|
$0.0696 / $0.4400 | Buy Now |
DISTI #
637-DI79L09DAB
|
Mouser Electronics | LDO Voltage Regulators VR, SO-8, -24V, -8.6V, -9.4V RoHS: Compliant | 7047 |
|
$0.0790 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - SO-8 - -24V .. -8.6V - -9.4V .. 6.5mA RoHS: Compliant | 0 |
|
$0.0612 / $0.0771 | Buy Now |
DISTI #
DI79L09DAB-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, -9V, 0.1A, SO8, SMD, ±5% Min Qty: 5 | 3235 |
|
$0.0760 / $0.1410 | Buy Now |
Part Details for DI79L09DAB
DI79L09DAB CAD Models
DI79L09DAB Part Data Attributes
|
DI79L09DAB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI79L09DAB
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Diotec | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |