Part Details for DI79L09UAB by Diotec Semiconductor AG
Overview of DI79L09UAB by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DI79L09UAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI79L09UAB-ND
|
DigiKey | VR SOT-89 -24V -8.6V -9.4V Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1119 | Buy Now |
DISTI #
637-DI79L09UAB
|
Mouser Electronics | LDO Voltage Regulators VR, SOT-89, -24V, -8.6V, -9.4V RoHS: Compliant | 974 |
|
$0.0980 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - SOT-89 - -24V .. -8.6V - -9.4V .. 6.5mA RoHS: Compliant | 0 |
|
$0.0640 / $0.1025 | Buy Now |
DISTI #
DI79L09UAB-DIO
|
TME | IC: voltage regulator, linear,fixed, -9V, 0.1A, SOT89, SMD, 0÷125°C Min Qty: 5 | 1260 |
|
$0.0790 / $0.1480 | Buy Now |
Part Details for DI79L09UAB
DI79L09UAB CAD Models
DI79L09UAB Part Data Attributes
|
DI79L09UAB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI79L09UAB
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-89, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-17 | |
Samacsys Manufacturer | Diotec | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.55 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |