There are no models available for this part yet.
Overview of DIA01CB235A by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DIA01CB235A by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C3111
|
Newark | 115-230V Curr. Rly |Carlo Gavazzi DIA01CB235A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0400 / $113.1100 | Buy Now | |
DISTI #
DIA01CB235A-ND
|
DigiKey | 115-230V CURR. RLY Min Qty: 1 Lead time: 7 Weeks Container: Box |
5 In Stock |
|
$107.6904 / $121.0000 | Buy Now | |
DISTI #
225-DIA01CB235A
|
Mouser Electronics | Industrial Relays 115-230V CURR. RLY RoHS: Compliant | 3 |
|
$102.3000 / $114.9500 | Buy Now | |
DISTI #
70623898
|
RS | Monitoring Relay, Contact Form SPDT, Current Rating 5 A, DIA01 Series | Carlo Gavazzi Inc. DIA01CB235A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$97.7700 / $122.2100 | Buy Now | |
Onlinecomponents.com | OVER CURR RLY 0.5-5A 115/230V RoHS: Compliant |
2 Partner Stock |
|
$98.7400 / $109.4100 | Buy Now | ||
DISTI #
69768266
|
Verical | DIA01CB235A Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$93.1100 | Buy Now | |
DISTI #
DIA01CB235A
|
TME | Current monitoring relay, AC/DC current, 115/230VAC, DIA, SPDT Min Qty: 1 | 3 |
|
$105.0800 / $121.2500 | Buy Now | |
DISTI #
C1S155600030181
|
Chip1Stop | Other Relays | 2 |
|
$118.0000 | Buy Now | |
Master Electronics | OVER CURR RLY 0.5-5A 115/230V RoHS: Compliant |
2 Partner Stock |
|
$98.7400 / $109.4100 | Buy Now |
CAD Models for DIA01CB235A by Carlo Gavazzi Holding AG
Part Data Attributes for DIA01CB235A by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|