Part Details for DIIGG50V2 by Mersen Electrical Power
Overview of DIIGG50V2 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DIIGG50V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z219718
|
TME | Fuse: fuse, gG, 2A, 500VAC, 500VDC, industrial, DII Min Qty: 1 | 0 |
|
$1.1000 / $1.7200 | RFQ |
Part Details for DIIGG50V2
DIIGG50V2 CAD Models
DIIGG50V2 Part Data Attributes
|
DIIGG50V2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
DIIGG50V2
Mersen Electrical Power
Electric Fuse, 2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 50 mm | |
Body Length or Diameter | 22 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | DII | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; EAC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |