Part Details for DIL 10 GZ by Fischer Elektronik GmbH & Co KG
Overview of DIL 10 GZ by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69830-020LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 20 positions | |
69830-008LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 8 positions | |
69830-014LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 14 positions |
Price & Stock for DIL 10 GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82735108
|
Verical | Conn Led Socket SKT 10 POS Solder RA Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2428 | Americas - 3 |
|
$3.6775 | Buy Now |
DISTI #
C1S227300018838
|
Chip1Stop | Conn Led Socket SKT 10 POS Solder RA Thru-Hole RoHS: Compliant | 3 |
|
$5.1300 | Buy Now |