Part Details for DIL12-2C90-63L by Standex-Meder Electronics
Overview of DIL12-2C90-63L by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIL12-2C90-63L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-DIL12-2C90-63L
|
Mouser Electronics | Reed Relays | 0 |
|
$9.7500 / $11.4300 | Order Now |
Part Details for DIL12-2C90-63L
DIL12-2C90-63L CAD Models
DIL12-2C90-63L Part Data Attributes
|
DIL12-2C90-63L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIL12-2C90-63L
Standex-Meder Electronics
Dry Reed Relay, DPDT, Momentary, 0.016A (Coil), 12VDC (Coil), 211mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.2 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 20.1 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 211 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 748 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@175VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@175VDC | |
Contact Voltage(AC)-Max | 175 V | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.1mm x 10.2mm x 10.2mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |