Part Details for DILA-22-EA(230V50HZ,240V60HZ) by Eaton Corporation
Overview of DILA-22-EA(230V50HZ,240V60HZ) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILA-22-EA(230V50HZ,240V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILA-22-230AC-E
|
TME | Contactor: 4-pole, NC x2 + NO x2, 230VAC, 4A, DILA-22, W: 45mm Min Qty: 1 | 4 |
|
$42.3300 / $48.8400 | Buy Now |