Part Details for DILA-31(110V50HZ,120V60HZ) by Eaton Corporation
Overview of DILA-31(110V50HZ,120V60HZ) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILA-31(110V50HZ,120V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILA-31/110/120VAC
|
TME | Contactor: 4-pole, NC + NO x3, 110÷120VAC, 4A, DILA-31, W: 45mm Min Qty: 1 | 0 |
|
$57.8200 / $66.7200 | RFQ |