Part Details for DILB14P-223T by Amphenol FCi
Overview of DILB14P-223T by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DILB14P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed | |
2SC2223-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC2223-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for DILB14P-223T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for DILB14P-223T
DILB14P-223T CAD Models
DILB14P-223T Part Data Attributes
|
DILB14P-223T
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DILB14P-223T
Amphenol FCi
IC Socket, DIP14, 14 Contact(s)
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | THERMOPLASTIC POLYESTER | |
Number of Contacts | 14 |