Part Details for DILB28P-108T by BURNDY
Overview of DILB28P-108T by BURNDY
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DILB28P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed | |
55508-108TRLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 8 Positions, 2mm (0.079inch), Vertical. | |
95000-108TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 8 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for DILB28P-108T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | DIP SOCKET,28 CONTACTS,0.100 TERM PITCH,0.600 ROW SPACING,PC TAIL TERMINAL | 268 |
|
$2.0010 / $3.2448 | Buy Now |
|
Quest Components | DIP SOCKET,28 CONTACTS,0.100 TERM PITCH,0.600 ROW SPACING,PC TAIL TERMINAL | 28 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | DIP SOCKET,28 CONTACTS,0.100 TERM PITCH,0.600 ROW SPACING,PC TAIL TERMINAL | 28 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | DIP SOCKET,28 CONTACTS,0.100 TERM PITCH,0.600 ROW SPACING,PC TAIL TERMINAL | 18 |
|
$2.3760 / $3.2400 | Buy Now |