There are no models available for this part yet.
Overview of DILEM-01(24V50/60HZ) by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1244IDGST | Texas Instruments | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 | |
ADS1244IDGSTG4 | Texas Instruments | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 |
Price & Stock for DILEM-01(24V50/60HZ) by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DILEM-01-24VAC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VAC, 8.8A, 4kW Min Qty: 1 | 6 |
|
$35.5100 / $40.9700 | Buy Now |