Part Details for DILEM-01-G-C(24VDC) by Eaton Corporation
Overview of DILEM-01-G-C(24VDC) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILEM-01-G-C(24VDC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1799
|
Newark | Contactor,4Kw/400V, dc Operated Rohs Compliant: Na |Eaton Moeller DILEM-01-G-C(24VDC) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1700 | Buy Now |
DISTI #
97AK4944
|
Newark | Contactor, 3Pst-No, 24Vdc, 22A, Din Rail, Load Current Inductive:9A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:4Kw, Switching Current Ac1:22A |Eaton Moeller DILEM-01-G-C(24VDC) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4600 / $64.6600 | Buy Now |