Part Details for DILEM-10(42V50HZ,48V60HZ) by Eaton Corporation
Overview of DILEM-10(42V50HZ,48V60HZ) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILEM-10(42V50HZ,48V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILEM-10-42VAC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 42VAC, 8.8A, 4kW Min Qty: 1 | 0 |
|
$34.1200 / $39.3600 | RFQ |