There are no models available for this part yet.
Overview of DILER-22(230V50HZ,240V60HZ) by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DILER-22(230V50HZ,240V60HZ) by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M1350
|
Newark | Contactor, Dpst-No, Dpst-Nc, Din Rail, Panel, 600 Vac, 240 V Rohs Compliant: Na |Eaton Moeller DILER-22(230V50HZ,240V60HZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$52.1900 / $72.6300 | Buy Now | |
DISTI #
DILER-22-230VAC
|
TME | Contactor: 4-pole, NC x2 + NO x2, 230VAC, 6A, DILER, -25÷50°C Min Qty: 1 | 5 |
|
$58.0500 / $66.9900 | Buy Now |