Part Details for DILER-31(230V50HZ,240V60HZ) by Eaton Corporation
Overview of DILER-31(230V50HZ,240V60HZ) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILER-31(230V50HZ,240V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1352
|
Newark | Contactor, 3Pst-No, Spst-Nc, Din Rail, Panel, 600 Vac, 240 V Rohs Compliant: Na |Eaton Moeller DILER-31(230V50HZ,240V60HZ) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$50.6000 / $70.4200 | Buy Now |
DISTI #
DILER-31-230VAC
|
TME | Contactor: 4-pole, NC + NO x3, 230VAC, 6A, DILER, screw terminals Min Qty: 1 | 9 |
|
$55.0800 / $63.5500 | Buy Now |