Part Details for DILER-31(24V50/60HZ) by Eaton Corporation
Overview of DILER-31(24V50/60HZ) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si |
Price & Stock for DILER-31(24V50/60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILER-31-24VAC
|
TME | Contactor: 4-pole, NC + NO x3, 24VAC, 6A, DILER, screw terminals Min Qty: 1 | 4 |
|
$58.1600 / $67.1100 | Buy Now |