Part Details for DILM12-10(24V50/60HZ)-PI by Eaton Corporation
Overview of DILM12-10(24V50/60HZ)-PI by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM12-10(24V50/60HZ)-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7154
|
Newark | Contactor, 3Pst-No, 24Vac, Din/Panel Rohs Compliant: Yes |Eaton Moeller DILM12-10(24V50/60HZ)-PI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$58.5400 / $81.4700 | Buy Now |
DISTI #
DILM12-10-24AC-PI
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 24VAC, 12A, 690V Min Qty: 1 | 3 |
|
$42.2100 / $48.7000 | Buy Now |
DISTI #
4125364
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 24VAC, DIN/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$53.8711 / $60.1447 | Buy Now |
DISTI #
4125364
|
Farnell | CONTACTOR, 3PST-NO, 24VAC, DIN/PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$58.8672 / $61.7114 | Buy Now |