Part Details for DILM12-10(24VDC) by Eaton Corporation
Overview of DILM12-10(24VDC) by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM12-10(24VDC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1369
|
Newark | Contactor, 24Vdc, 12A, Din Rail/Panel, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:400V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:- Rohs Compliant: Na |Eaton Moeller DILM12-10(24VDC) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1761 |
|
$67.6200 / $94.1200 | Buy Now |
DISTI #
DILM12-10-24VDC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 24VDC, 12A, 690V Min Qty: 1 | 42 |
|
$56.3400 / $65.0100 | Buy Now |
DISTI #
1110426
|
element14 Asia-Pacific | 5.5KWContactor with 1N0 Aux RoHS: Not Compliant Min Qty: 1 Container: Each | 1764 |
|
$55.7680 | Buy Now |
DISTI #
1110426
|
Farnell | CONTACTOR, 5.5KW, WITH 1NO AUX RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1761 |
|
$72.6016 / $75.6205 | Buy Now |