Part Details for DILM12-10(400V50HZ,440V60HZ) by Eaton Corporation
Overview of DILM12-10(400V50HZ,440V60HZ) by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM12-10(400V50HZ,440V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILM12-10-400VAC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 400VAC, 12A, 690V Min Qty: 1 | 4 |
|
$40.4100 / $46.6300 | Buy Now |
DISTI #
1110424
|
element14 Asia-Pacific | 5.5KWContactor with 1N0 Aux RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$49.7480 / $55.5448 | Buy Now |
DISTI #
1110424
|
Farnell | RELAY, SPST-NO, 690VAC, 12A RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$31.7715 / $32.0350 | Buy Now |