Part Details for DILM17-10(230V50HZ,240V60HZ) by Eaton Corporation
Overview of DILM17-10(230V50HZ,240V60HZ) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM17-10(230V50HZ,240V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1384
|
Newark | Contactor, 3Pst-No, Din Rail, Panel, 690 Vac, 38 A, 24 V Rohs Compliant: Na |Eaton Moeller DILM17-10(230V50HZ,240V60HZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$79.6700 / $110.9000 | Buy Now |
DISTI #
DILM17-10-230V
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 230VAC, 17A, 690V Min Qty: 1 | 14 |
|
$55.6000 / $64.1500 | Buy Now |