Part Details for DILM32-01(RDC24) by Eaton Corporation
Overview of DILM32-01(RDC24) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM32-01(RDC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILM32-01-24VDC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VDC, 32A, 690V Min Qty: 1 | 3 |
|
$182.6400 / $210.7400 | Buy Now |