Part Details for DILM32-10(400V50HZ,440V60HZ) by Eaton Corporation
Overview of DILM32-10(400V50HZ,440V60HZ) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM32-10(400V50HZ,440V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILM32-10-400VAC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 400VAC, 32A, 690V Min Qty: 1 | 2 |
|
$109.5800 / $126.4400 | Buy Now |