Part Details for DILM32-11(230V50HZ,240V60HZ)-PI by Eaton Corporation
Overview of DILM32-11(230V50HZ,240V60HZ)-PI by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM32-11(230V50HZ,240V60HZ)-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILM32-11-230AC-PI
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 230VAC, 32A Min Qty: 1 | 1 |
|
$109.8700 / $126.7800 | Buy Now |
DISTI #
4125418
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 230VAC, DIN/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$154.1135 | Buy Now |
DISTI #
4125418
|
Farnell | CONTACTOR, 3PST-NO, 230VAC, DIN/PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$158.9777 | Buy Now |