Part Details for DILM38-10-EA(RDC24) by Eaton Corporation
Overview of DILM38-10-EA(RDC24) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILM38-10-EA(RDC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DILM38-10-24DC-E
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 24VDC, 38A, 690V Min Qty: 1 | 3 |
|
$158.9600 / $183.4100 | Buy Now |